Transcend TS16GCF133 technical specifications.
| Package Length (mm) | 42.8 |
| Package Width (mm) | 36.4 |
| Package Height (mm) | 3.3 |
| Mounting | Socket |
| Density | 16Gbyte |
| Type | CompactFlash |
| Interface Type | PATA |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 3.135|4.5V |
| Max Operating Supply Voltage | 3.465|5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1FXG7 |
| EU RoHS | Yes |
| HTS Code | 8523802000 |
| Schedule B | 8523802000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Transcend TS16GCF133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.