Transcend TS16GMSA300 technical specifications.
| Height | 4.8mm |
| Interface | PCI Express |
| Length | 50.8mm |
| Orientation | Horizontal |
| Width | 29.85mm |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS16GMSA300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.