
Transcend TS16GSSD18S-M-3V technical specifications.
| Height | 5mm |
| Length | 78mm |
| Orientation | Horizontal |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS16GSSD18S-M-3V to view detailed technical specifications.
No datasheet is available for this part.