Transcend TS256MSQ64V6U technical specifications.
| Max Frequency | 667MHz |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX64 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Transcend TS256MSQ64V6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
