The TS25N51TAR00IS1 is a 256G solid state drive with a maximum read speed of 14400 and a maximum write speed of 6400. It operates within a temperature range of 0 to 70°C and is powered by a typical operating supply voltage of 3.3V. The drive measures 80mm in length and 22mm in depth, with a height of 3.58mm. It does not support ECC and is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Capacity | 256Gbyte |
| Interface Type | PCIe Gen3 x 4 |
| Style | Solid State Drive |
| Maximum Read Speed | 14400Mbps |
| Maximum Write Speed | 6400Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 22mm |
| ECC Support | No |
| Height | 3.58mm |
| Product Length | 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |