The TS25S42MAR02IM1 is a 256G solid state drive with a SATA interface, supporting a maximum read speed of 4240 and a maximum write speed of 3200. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage between 4.75 and 5.25 volts. The drive measures 100mm in length, 69.85mm in depth, and 6.8mm in height.
Checking distributor stock and pricing after the page loads.
| Capacity | 256Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 4240Mbps |
| Maximum Write Speed | 3200Mbps |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 69.85mm |
| Height | 6.8mm |
| Product Length | 100mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |