Transcend TS2GCF100I-P technical specifications.
| Density | 2GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Mount | Socket |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS2GCF100I-P to view detailed technical specifications.
No datasheet is available for this part.