Solid State Drive MO-300 SATA 32Gbyte 6Gbps 2240Mbps Read 400Mbps Write 3.3V 1500000h Bulk
Checking distributor stock and pricing after the page loads.
| Capacity | 32Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2240Mbps |
| Maximum Write Speed | 400Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Product Depth | 29.85mm |
| Height | 4.85mm |
| Product Length | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |