The TS51S42MAR00IMI is a 1TB solid state drive with a SATA interface, supporting transfer rates of up to 6Gbps. It operates within a temperature range of -40°C to 85°C and has a typical operating supply voltage of 5V. The drive measures 100mm in length and 69.85mm in depth, with a height of 6.8mm.
Checking distributor stock and pricing after the page loads.
| Capacity | 1Tbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 69.85mm |
| ECC Support | No |
| Height | 6.8mm |
| Product Length | 100mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |