Transcend TS64GSSD630 technical specifications.
| Height | 9.5mm |
| Interface | SATA |
| Length | 100.3mm |
| Orientation | Horizontal |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS64GSSD630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.