The TS64M7MAR00IS1 is a 512G solid state drive with a PCIe interface, designed to operate within a temperature range of 0 to 70°C. It requires a supply voltage between 3.135 and 3.465 volts. The drive measures 4.85mm in height and 50.8mm in length.
Checking distributor stock and pricing after the page loads.
| Capacity | 512Gbyte |
| Interface Type | PCIe |
| Style | Solid State Drive |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Height | 4.85mm |
| Product Length | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |