Transcend TS64MLQ64V8J technical specifications.
| Package/Case | Module |
| Memory Type | DDR2 |
| RAM Size | 536870912B |
| Reach SVHC Compliant | Unknown |
| Voltage | 1.35V |
| RoHS | Not Compliant |
Download the complete datasheet for Transcend TS64MLQ64V8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
