Transcend TS64MSQ64V8Q technical specifications.
| Package/Case | Module |
| Memory Type | DDR2 |
| RAM Size | 536870912B |
| Reach SVHC Compliant | Unknown |
| Voltage | 1.35V |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS64MSQ64V8Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.