Transcend TS8D30AR00LNS technical specifications.
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240UDIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Organization | 1Gx64 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 1320mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 512Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| Pin Count | 240 |
| Package/Case | UDIMM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Transcend TS8D30AR00LNS to view detailed technical specifications.
No datasheet is available for this part.