
Transcend TS8GDOM40V-S technical specifications.
| Height | 7.1mm |
| Length | 61mm |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Width | 27.1mm |
| RoHS | Compliant |
Download the complete datasheet for Transcend TS8GDOM40V-S to view detailed technical specifications.
No datasheet is available for this part.
