The TXC-03401BITQ is a single transceiver from Transwitch, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device has a maximum supply current of 150mA and is not RoHS compliant.
Transwitch TXC-03401BITQ technical specifications.
| Package/Case | TQFP |
| Data Rate | 44.736Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Transwitch TXC-03401BITQ to view detailed technical specifications.
No datasheet is available for this part.