Transwitch TXC-04222AROG technical specifications.
| Package/Case | BGA |
| Data Rate | 155Mbps |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Transwitch TXC-04222AROG to view detailed technical specifications.
No datasheet is available for this part.