Transwitch TXC-06101AILQ technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Transwitch TXC-06101AILQ to view detailed technical specifications.
No datasheet is available for this part.