The TXC-06412BIOG is a single-channel transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 1.71V. The device is mounted using surface mount technology and has a supply current of 560mA. It is not RoHS compliant.
Transwitch TXC-06412BIOG technical specifications.
| Package/Case | BGA |
| Data Rate | 622.08Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Supply Current | 560mA |
| RoHS | Not Compliant |
Download the complete datasheet for Transwitch TXC-06412BIOG to view detailed technical specifications.
No datasheet is available for this part.