Trendnet TC-P08C6 technical specifications.
| Height | 2.25inch |
| Length | 11.75inch |
| Mount | Panel |
| Weight | 0.72lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Trendnet TC-P08C6 to view detailed technical specifications.
No datasheet is available for this part.