Trendnet TC-P16C5E technical specifications.
| Height | 1.5inch |
| Length | 20inch |
| Weight | 1.4lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Trendnet TC-P16C5E to view detailed technical specifications.
No datasheet is available for this part.