Trendnet TC-P48C5E technical specifications.
| Height | 1.75inch |
| Length | 19.75inch |
| Mount | Panel |
| Weight | 3lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Trendnet TC-P48C5E to view detailed technical specifications.
No datasheet is available for this part.