Trendnet TPE-TG44G technical specifications.
| Height | 4.5inch |
| Length | 8.25inch |
| Mount | Desktop |
| Weight | 2.12lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Trendnet TPE-TG44G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
