Treston TPH718 technical specifications.
| Bench top colour | white |
| Frame colour | grey |
| Dimensions bench top L x W | 1800 x 700 mm |
| Dimensions shelf unit L x W | 1800 x 700 mm |
| Load capacity | 300 |
| RoHS | Compliant |
Download the complete datasheet for Treston TPH718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
