
Treston WB818 technical specifications.
| Bench top colour | white |
| Frame colour | light grey |
| Dimensions bench top L x W | 1800 x 800 mm |
| Dimensions shelf unit L x W | 1800 x 800 mm |
| Load capacity | 250 |
| RoHS | Compliant |
Download the complete datasheet for Treston WB818 to view detailed technical specifications.
No datasheet is available for this part.
