
Circular MIL Spec Contacts 20 AWG PIN CONTACT MIL-DTL-38999 SERIES
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Type | Pin & Socket Contacts |
| Military Standard | MIL-DTL-39029 |
| Series | M39029 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
