Tri-Star M39029/90-529 technical specifications.
| Package/Case | 315 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Package Quantity | 100 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tri-Star M39029/90-529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.