Triad Magnetics AX97-20300 technical specifications.
| Height | 3.5mm |
| Inductance | 30uH |
| Length | 13.46mm |
| Mount | Surface Mount |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Triad Magnetics AX97-20300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.