Triad Magnetics CST-1020-B technical specifications.
| DC Resistance (DCR) | 40R |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CST |
| Termination | PC Pin |
| Weight | 0.044lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics CST-1020-B to view detailed technical specifications.
No datasheet is available for this part.