Triad Magnetics SP-20-B technical specifications.
| DC Resistance (DCR) | 1.05kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Red-Spec |
| Termination | PC Pin |
| Turns Ratio | 2.88:1 |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics SP-20-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.