Triad Magnetics VPS362200 technical specifications.
| Current Rating | 4.4A |
| Height | 3inch |
| Lead Free | Lead Free |
| Mount | Flanges |
| Output Current | 4.4A |
| Output Voltage | 222V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | VPS |
| Termination | Quick Connect |
| Weight | 1.27kg |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS362200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.