
Triad Magnetics WAU20-500 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 500mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 700mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WAU20 |
| Voltage - Output 1 | 20V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WAU20-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
