
Mains power connector, male plug, featuring a 12V DC output at 300mA, delivering 3.6W of fixed output power. This plug-in, wall-mountable connector operates at 120V AC, 60Hz, with UL and CSA approvals. It includes a 2.1mm x 5.5mm x 11mm barrel plug center positive output. The component is RoHS compliant and operates within a temperature range of -10°C to 40°C.
Triad Magnetics WDU12-300 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Current - Output 1 | 300mA |
| Current Rating | 300mA |
| Frequency | 60Hz |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 300mA |
| Max Output Power | 3.6W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current | 300mA |
| Output Power | 3.6W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage Rating (AC) | 120V |
| Weight | 8.640001oz |
| Width | 41.3mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU12-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.