
12V DC, 600mA fixed output power connector, delivering 7.2W with a 120V AC input at 60Hz. Features a 2.1mm x 5.5mm x 11mm barrel plug center positive output connector. UL and CSA approved, this RoHS compliant, lead-free mains power connector is designed for wall or plug-in mounting. Operating temperature range is -10°C to 40°C.
Triad Magnetics WDU12-600 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Current - Output 1 | 600mA |
| Current Rating | 600mA |
| Frequency | 60Hz |
| Height | 71.4mm |
| Lead Free | Lead Free |
| Length | 2.1875inch |
| Max Input Voltage (AC) | 120V |
| Max Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 600mA |
| Max Output Power | 12.5W |
| Mount | Wall, Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current | 600mA |
| Output Power | 7.2W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage Rating (AC) | 120V |
| Weight | 13.760001oz |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU12-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
