
Triad Magnetics WDU24-300 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 300mA |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 120V |
| Max Input Voltage | 120V |
| Max Output Current | 300mA |
| Max Output Power | 11.8W |
| Mount | Wall |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current | 300mA |
| Output Power | 7.2W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU24-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.