
Triad Magnetics WDU24-500 technical specifications.
| Current - Output 1 | 500mA |
| Lead Free | Lead Free |
| Max Input Voltage | 120V |
| Max Output Current | 500mA |
| Max Output Power | 18W |
| Mount | Wall |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current | 700mA |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU24-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
