
Triad Magnetics WDU75-300 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 300mA |
| Current Rating | 300mA |
| Frequency | 60Hz |
| Height | 55.6mm |
| Lead Free | Lead Free |
| Length | 1.69inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 300mA |
| Max Output Power | 2.25W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 2.3W |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 7.5V |
| Voltage Rating (AC) | 120V |
| Weight | 6.08oz |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU75-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.