
This mains power connector is a male plug designed for wall or plug-in mounting. It features a single output delivering 9V at 1A, with a maximum output power of 9W and a maximum input voltage of 120V AC at 60Hz. The output connector is a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug. Approvals include UL and CSA, and the component is RoHS compliant. Operating temperature range is -10°C to 40°C.
Triad Magnetics WDU9-1000 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Frequency | 60Hz |
| Height | 71.4mm |
| Lead Free | Lead Free |
| Length | 2.1875inch |
| Max Input Voltage (AC) | 120V |
| Max Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 15.5W |
| Max Power Dissipation | 9W |
| Mount | Wall, Plug-In |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 1A |
| Output Power | 9W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WDU |
| Voltage - Output 1 | 9V |
| Voltage Rating (AC) | 120V |
| Weight | 13.760001oz |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU9-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
