
Triad Magnetics WDU9-2300 technical specifications.
| Current - Output 1 | 2.3A |
| Lead Free | Lead Free |
| Max Input Voltage | 120V |
| Max Output Current | 2.3A |
| Max Output Power | 33W |
| Mount | Wall |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 11mm |
| Output Current | 700mA |
| Output Power | 21W |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU9-2300 to view detailed technical specifications.
No datasheet is available for this part.
