
This mains power connector is a male plug designed for wall or plug-in mounting. It features a 9V, 300mA fixed output with a 2.7W maximum power rating, delivered through a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug. The connector operates at 120V AC and 60Hz, with UL and CSA approvals. It is RoHS compliant and suitable for temperatures ranging from -10°C to 40°C.
Triad Magnetics WDU9-300 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current - Output 1 | 300mA |
| Current Rating | 300mA |
| Frequency | 60Hz |
| Height | 55.6mm |
| Lead Free | Contains Lead |
| Length | 1.69inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 300mA |
| Max Output Power | 2.7W |
| Max Power Dissipation | 2.7W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 300mA |
| Output Power | 2.7W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | WDU |
| Voltage - Output 1 | 9V |
| Voltage Rating (AC) | 120V |
| Weight | 6.08oz |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU9-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.