
This mains power connector is a male, wall-mount unit designed for power applications. It features a single output with a nominal voltage of 4.5V and a maximum output current of 2A, delivering up to 9W of power. The output connector is a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug. The unit operates within a temperature range of 0°C to 40°C and includes a 72-inch cord. It is RoHS compliant and cULus approved.
Triad Magnetics WSU045-2000-R technical specifications.
| Approvals | cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 2A |
| Height | 1.18inch |
| Lead Free | Lead Free |
| Length | 2.8inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 9W |
| Max Power Dissipation | 9W |
| Mount | Wall |
| Nominal Output Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 2A |
| Output Power | 9W |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 4.5V |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU045-2000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
