
Mains power connector, male, featuring a 4.5V nominal output voltage and 3A maximum output current, delivering up to 14W of power. This RoHS compliant component offers a 72-inch cord length and a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output connector. Designed for wall mounting, it operates within a temperature range of 0°C to 40°C and holds cULus approvals.
Triad Magnetics WSU045-3000-R technical specifications.
| Approvals | cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 3A |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 13.5W |
| Max Power Dissipation | 14W |
| Mount | Wall |
| Nominal Output Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 3A |
| Output Power | 14W |
| Output Voltage | 4.5V |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 4.5V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU045-3000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.