Mains power connector, male, featuring a 3A maximum output current and 18W maximum output power. Input voltage range is 100-240V AC. Output is a single 6V DC barrel plug with 2.1mm I.D. x 5.5mm O.D. x 11.0mm dimensions. Designed for wall mounting, this connector operates between 0°C and 40°C and includes a 72-inch cord. Approvals include cULus, and the component is RoHS compliant.
Triad Magnetics WSU060-3000-R technical specifications.
| Approvals | cULus |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 3A |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3.03inch |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 3A |
| Output Power | 18W |
| Output Voltage | 5.9V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 6V |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU060-3000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.