This mains power connector is a male, wall-mount type designed for AC input voltages from 100V to 240V. It features a single output providing 6V at 4A, delivering up to 24W of power. The output connector is a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug. Operating within a temperature range of 0°C to 40°C, this component is RoHS compliant and lead-free.
Triad Magnetics WSU060-4000 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4A |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 4A |
| Output Power | 24W |
| Output Voltage | 5.9V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU060-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.