
Triad Magnetics WSU075-4000-R technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4A |
| Lead Free | Lead Free |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 4A |
| Output Power | 30W |
| Output Voltage | 7.5V |
| Package Quantity | 48 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU075-4000-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.