
Mains power connector, male plug, designed for wall mounting. Features a 24V nominal output voltage and a 500mA output current, delivering up to 12W of power. Operates within a 100V to 240V AC input voltage range. Equipped with a 2.1mm I.D. x 5.5mm O.D. x 11.0mm barrel plug output connector. RoHS compliant and lead-free.
Triad Magnetics WSU240-0500-R technical specifications.
| Package/Case | 0500 |
| Current - Output 1 | 500mA |
| Lead Free | Lead Free |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Current | 500mA |
| Output Power | 12W |
| Output Voltage | 24V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WSU |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WSU240-0500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
