
Triax 122501 technical specifications.
| Amplification | 34.2 dB |
| Dimension | 50 x 56 cm |
| Frequency range | 10.7...12.75 GHz |
| Description | Satellite Dish TD54 incl. wall attachment |
| RoHS | Compliant |
Download the complete datasheet for Triax 122501 to view detailed technical specifications.
No datasheet is available for this part.
