Triax 347620 technical specifications.
| Color | Grey |
| Number of Inputs | 1 |
| Number of Outputs | 7 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Triax 347620 to view detailed technical specifications.
No datasheet is available for this part.