Trident Microsystems DPU414-30B technical specifications.
| Interface | Serial, Parallel |
| Mount | External |
| Resolution (height) | 3pixel |
| Resolution (width) | 57pixel |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Trident Microsystems DPU414-30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.