
Trident Microsystems FIF1742-57B technical specifications.
| Height | 13mm |
| Length | 160mm |
| Max Output Current | 8mA |
| Number of Outputs | 4 |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Trident Microsystems FIF1742-57B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
